There are no models available for this part yet.
Overview of PWWR0013F33R0K9 by Resistors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWWR0013F33R0K9 by Resistors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4506-PWWR0013F33R0K9-ND
|
DigiKey | 33 OHMS 1% 13W 100PPM/ Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
200 In Stock |
|
$1.4911 / $4.4600 | Buy Now |