Part Details for PX 22011 by Pizzato Elettrica Srl
Overview of PX 22011 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082201-104A14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 14 Positions, 2.54mm (0.100in) Pitch | |
10082201-104-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 5 Positions, 2.54mm (0.100in) Pitch | |
10153302-20111LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x20P, DIP=12.2, Press Fit, Gold Flash |
Price & Stock for PX 22011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73870753
|
RS | Single foot switch w/ protection | Pizzato USA PX 22011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7300 | RFQ |