Part Details for PX 42041-M2X by Pizzato Elettrica Srl
Overview of PX 42041-M2X by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144754-2041LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, 20 Positions, Black Color, LCP, GW Compatible, Tray packing. | |
10137924-2041LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 20 Positions, GW Compatible LCP. | |
10155242-04111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 4 Position., Top Latch, Tin (preplated) |
Price & Stock for PX 42041-M2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73686479
|
RS | Single foot switch with protection | Pizzato USA PX 42041-M2X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0600 | RFQ |