-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLCC68, IC SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806-PX-68LCC
|
Mouser Electronics | IC & Component Sockets LCC 68P PBT RoHS: Compliant | 70 |
|
$1.2100 / $2.4600 | Buy Now |
|
Quest Components | PLCC68, IC SOCKET | 4 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX-68LCC
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
PX-68LCC
Kycon Inc
PLCC68, IC SOCKET, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kycon | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC68 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE PLASTIC | |
JESD-609 Code | e3 | |
Manufacturer Series | PX | |
Number of Contacts | 68 |