Part Details for PX0010S08AGY by Bulgin
Overview of PX0010S08AGY by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0010S08AGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6944
|
Newark | Automotive Housing, Plug, 8Pos, 7.5A, Product Range:Px00 Series, Gender:Plug, No. Of Positions:8Positions, For Use With:Bulgin Px00 Series Automotive Crimp Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68 |Bulgin Limited PX0010S08AGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.3200 / $2.6900 | Buy Now |
DISTI #
708-PX0010S08AGY-ND
|
DigiKey | CONN MALE FOR SKT CONT 8POS Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4998 | Buy Now |
DISTI #
167-PX0010S08AGY
|
Mouser Electronics | Rectangular MIL Spec Connectors 8 Contacts M Miniature Rectangular Grey Connector RoHS: Compliant | 2000 |
|
$1.3200 / $2.6900 | Buy Now |
DISTI #
74600058
|
RS | 8 Contacts Male Miniature Rectangular Grey Connector | Bulgin PX0010S08AGY RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.8300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.3600 / $1.9800 | Buy Now | |
DISTI #
4220848
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 8POS, 7.5A RoHS: Compliant Min Qty: 1 Container: Each | 2000 |
|
$1.7573 / $2.6654 | Buy Now |
DISTI #
4220848
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 8POS, 7.5A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 2000 |
|
$1.9772 / $3.3038 | Buy Now |
Part Details for PX0010S08AGY
PX0010S08AGY CAD Models
PX0010S08AGY Part Data Attributes:
|
PX0010S08AGY
Bulgin
Buy Now
|
Compare Parts:
PX0010S08AGY
Bulgin
|
Samacsys Manufacturer | Bulgin |