Part Details for PX0100S04GY by Bulgin
Overview of PX0100S04GY by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0100S04GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4173
|
Newark | Automotive Conn, Plug, 4Pos, 13A, 250Vdc, Product Range:Px0 Series, Automotive Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Automotive Contact Type:Crimp Socket - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0100S04GY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.4950 | Buy Now |
DISTI #
30AJ6916
|
Newark | Automotive Conn, Plug, 4Pos, 13A, 250Vdc Rohs Compliant: Yes |Bulgin Limited PX0100S04GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.2600 | Buy Now |
DISTI #
708-PX0100S04GY-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
457 In Stock |
|
$1.2375 / $1.9000 | Buy Now |
DISTI #
167-PX0100S04GY
|
Mouser Electronics | Rectangular MIL Spec Connectors 4 Sckt Male Hsg Grey Rec Conn RoHS: Compliant | 497 |
|
$1.2300 / $1.9000 | Buy Now |
DISTI #
72204726
|
RS | Connector,4 Socket Male Housing Grey Rectangular | Bulgin PX0100S04GY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.9000 | RFQ |
|
Onlinecomponents.com | 4 Contacts Male Standard Rectangular Grey Connector RoHS: Compliant | 0 |
|
$1.3600 / $1.9800 | Buy Now |
DISTI #
PX0100S04GY
|
TME | Connector: wire-wire, PX0, female, plug, for cable, PIN: 4, grey Min Qty: 1 | 689 |
|
$0.9100 / $1.6000 | Buy Now |