Part Details for PX0101P08AGY by Bulgin
Overview of PX0101P08AGY by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0101P08AGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4187
|
Newark | Automotive Conn, Rcpt, 8Pos, 13A, 250Vdc, Product Range:Px0 Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:8Contacts, Automotive Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0101P08AGY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 384 |
|
$1.2400 | Buy Now |
DISTI #
708-PX0101P08AGY-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
959 In Stock |
|
$1.8135 / $3.3600 | Buy Now |
DISTI #
167-PX0101P08AGY
|
Mouser Electronics | Rectangular MIL Spec Connectors 8 Pin Fem Hsg Gry Rec Conn w/A Key RoHS: Compliant | 96 |
|
$1.8100 / $3.3600 | Buy Now |
DISTI #
72204740
|
RS | Connector,8 Pin Female Housing Grey Rectangular with A Keying | Bulgin PX0101P08AGY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 / $4.2600 | RFQ |
|
Onlinecomponents.com | 8 Contacts Female Standard Rectangular Grey Connector | 0 |
|
$1.6500 / $3.4600 | Buy Now |
DISTI #
77348734
|
Verical | Conn Rectangular PIN 8 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 975 |
|
$3.3857 / $5.3810 | Buy Now |
DISTI #
68029287
|
Verical | Conn Rectangular PIN 8 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 384 |
|
$1.6840 / $1.8689 | Buy Now |
DISTI #
PX0101P08AGY
|
TME | Connector: wire-wire, PX0, male, plug, for cable, PIN: 8, grey, IP68 Min Qty: 1 | 975 |
|
$2.6400 / $4.1700 | Buy Now |