Part Details for PX0103S02GY by Bulgin
Overview of PX0103S02GY by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0103S02GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8053
|
Newark | Automotive Housing, Plug, 2Pos, 13A Rohs Compliant: Yes |Bulgin Limited PX0103S02GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.4900 / $2.6200 | Buy Now |
DISTI #
708-PX0103S02GY-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
496 In Stock |
|
$0.6250 / $0.9600 | Buy Now |
DISTI #
167-PX0103S02GY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 Sckt Male Hsg Gry Rec Conn RoHS: Compliant | 0 |
|
$0.6250 / $0.9600 | Order Now |
DISTI #
72204744
|
RS | Connector,2 Socket Male Housing Grey Rectangular, Seal Retention, protect End Ca | Bulgin PX0103S02GY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.5600 | RFQ |
|
Onlinecomponents.com | 2 Contacts Male Standard Rectangular Grey Connector - ESR & PEC RoHS: Compliant | 0 |
|
$0.6860 / $1.0000 | Buy Now |
DISTI #
PX0103S02GY
|
TME | Connector: wire-wire, PX0, female, plug, for cable, PIN: 2, grey Min Qty: 1 | 0 |
|
$0.8300 / $1.3200 | RFQ |