Part Details for PX0108S02GY by Bulgin
Overview of PX0108S02GY by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0108S02GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4218
|
Newark | Automotive Conn, Plug, 2Pos, 13A, 250Vdc, Product Range:Px0 Series, Automotive Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Automotive Contact Type:Crimp Socket - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0108S02GY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$0.7000 | Buy Now |
DISTI #
708-PX0108S02GY-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
494 In Stock |
|
$1.2090 / $1.7200 | Buy Now |
DISTI #
167-PX0108S02GY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Sckt Male Hsg Gry Rec Conn RoHS: Compliant | 500 |
|
$1.5200 / $2.5900 | Buy Now |
DISTI #
72204771
|
RS | Connector,2 Socket Male Housing Grey Rectangular Shrink Boot Adapter | Bulgin PX0108S02GY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $2.6200 | RFQ |
|
Onlinecomponents.com | 2 Contacts Male Standard Rectangular Grey Connector - SBA RoHS: Compliant | 0 |
|
$1.2200 / $1.8700 | Buy Now |
DISTI #
PX0108S02GY
|
TME | Connector: wire-wire, PX0, female, plug, for cable, PIN: 2, grey Min Qty: 1 | 1308 |
|
$1.1500 / $1.6500 | Buy Now |