Part Details for PX0109P04GY by Bulgin
Overview of PX0109P04GY by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0109P04GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4224
|
Newark | Automotive Conn, Rcpt, 4Pos, 13A, 250Vdc, Product Range:Px0 Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:4Contacts, Automotive Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0109P04GY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$1.7800 | Buy Now |
DISTI #
30AJ6960
|
Newark | Automotive Conn, Rcpt, 4Pos, 13A, 250Vdc Rohs Compliant: Yes |Bulgin Limited PX0109P04GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $3.3800 | Buy Now |
DISTI #
708-PX0109P04GY-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6689 | Buy Now |
DISTI #
167-PX0109P04GY
|
Mouser Electronics | Rectangular MIL Spec Connectors 4Pin Fem Hsg Gry Rec Conn RoHS: Compliant | 0 |
|
$2.2400 / $3.8100 | Order Now |
DISTI #
72204777
|
RS | Connector,4 Pin Female Housing Grey Rectangular Shrink Boot Adapter | Bulgin PX0109P04GY RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 / $3.8100 | RFQ |
|
Onlinecomponents.com | 4 Contacts Female Standard Rectangular Grey Connector - SBA RoHS: Compliant |
500 Partner Stock |
|
$1.9100 / $2.9700 | Buy Now |
DISTI #
PX0109P04GY
|
TME | Connector: wire-wire, PX0, male, plug, for cable, PIN: 4, grey, IP68 Min Qty: 1 | 871 |
|
$1.8400 / $2.8900 | Buy Now |
|
Master Electronics | 4 Contacts Female Standard Rectangular Grey Connector - SBA RoHS: Compliant |
500 Partner Stock |
|
$1.9100 / $2.9700 | Buy Now |