Part Details for PX0110S03GY by Bulgin
Overview of PX0110S03GY by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0110S03GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4225
|
Newark | Automotive Conn, Plug, 3Pos, 13A, 250Vdc, Product Range:Px0 Series, Automotive Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Automotive Contact Type:Crimp Socket - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0110S03GY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$3.4400 | Buy Now |
DISTI #
30AJ6961
|
Newark | Automotive Conn, Plug, 3Pos, 13A, 250Vdc Rohs Compliant: Yes |Bulgin Limited PX0110S03GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $5.2700 | Buy Now |
DISTI #
708-PX0110S03GY-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1289 | Buy Now |
DISTI #
167-PX0110S03GY
|
Mouser Electronics | Rectangular MIL Spec Connectors 3Sckt Male Hsg Gry Rec Conn | 0 |
|
$3.9000 | Order Now |
DISTI #
72204778
|
RS | Connector,3 Socket Male Housing Grey Rectangular Terminating Resistors | Bulgin PX0110S03GY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $4.3800 | RFQ |
|
Onlinecomponents.com | 3 Contacts Male Standard Rectangular Grey Connector - TER RoHS: Compliant |
500 Partner Stock |
|
$3.4100 / $5.7500 | Buy Now |
DISTI #
PX0110S03GY
|
TME | Connector: wire-wire, PX0, terminator, grey, -20÷150°C, IP68 Min Qty: 1 | 496 |
|
$2.3800 / $3.7200 | Buy Now |
|
Master Electronics | 3 Contacts Male Standard Rectangular Grey Connector - TER RoHS: Compliant |
500 Partner Stock |
|
$3.4100 / $5.7500 | Buy Now |