Part Details for PX0112P12AGY by Bulgin
Overview of PX0112P12AGY by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0112P12AGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4231
|
Newark | Automotive Conn, Rcpt, 12Pos, 13A/250Vdc, Product Range:Px0 Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0112P12AGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.2000 | Buy Now |
DISTI #
708-PX0112P12AGY-ND
|
DigiKey | CONN RCPT HSG 12POS Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9620 | Buy Now |
DISTI #
167-PX0112P12AGY
|
Mouser Electronics | Rectangular MIL Spec Connectors 12Pin F Hsg Gry Rec Conn w/A Key RoHS: Compliant | 100 |
|
$5.1500 / $7.6100 | Buy Now |
DISTI #
72204784
|
RS | Connector,12 Pin Female Housing Grey Rectangular with A Keying Welded Flange | Bulgin PX0112P12AGY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $6.7700 | RFQ |
|
Onlinecomponents.com | 12 Contacts Female Standard Rectangular Grey Connector - WFL RoHS: Compliant |
500 Partner Stock |
|
$4.5200 / $7.0300 | Buy Now |
DISTI #
PX0112P12AGY
|
TME | Connector: wire-wire, plug, male, PX0, for panel mounting, PIN: 12 Min Qty: 1 | 66 |
|
$5.3400 / $7.4800 | Buy Now |
DISTI #
C1S136500100725
|
Chip1Stop | Connector Other | 500 |
|
$5.9100 / $8.4600 | Buy Now |
|
Master Electronics | 12 Contacts Female Standard Rectangular Grey Connector - WFL RoHS: Compliant |
500 Partner Stock |
|
$4.5200 / $7.0300 | Buy Now |