PX02C1-020A5T
Omega Engineering
Description: Strain Guage Sensor,

Overview of PX02C1-020A5T by Omega Engineering

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PX02C1-020A5T by Omega Engineering

Part # Manufacturer Description Stock Price Buy
DISTI # 56AH7224
Newark Pressure Trans. 0-20 Psia |Omega PX02C1-020A5T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,296.4200
$1,296.4200 Buy Now

CAD Models for PX02C1-020A5T by Omega Engineering
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PX02C1-020A5T by Omega Engineering

PX02C1-020A5T
Omega Engineering
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMEGA ENGINEERING INC
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Additional Feature
PORT HEIGHT = 21 MM
Body Height
107 mm
Body Length or Diameter
38.1 mm
Housing
STAINLESS STEEL
Operating Temperature-Max
121 °C
Operating Temperature-Min
-46 °C
Output Range
0-5.5V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
1/4-18 MALE NPT
Pressure Range-Max
20 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
32 V
Supply Voltage-Min
24 V
Termination Type
CONNECTOR
Want to compare parts?
  1. PX02C1-020A5T
    Omega Engineering
    Strain Guage Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX02C1-020A5T by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX02C1-020A5T by Omega Engineering

Select Manufacturer
Which Manufacturer of PX02C1-020A5T would you like to use for your alert(s)?
  • Please alert me when PX02C1-020A5T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX02C1-020A5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX02C1-020A5T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX02C1-020A5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX02C1-020A5T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX02C1-020A5T by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: