Part Details for PX02D0-020AI-OL by Omega Engineering
Overview of PX02D0-020AI-OL by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80020AIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Converter | |
ISL80020AIRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Converter | |
REF3020AIDBZTG4 | Texas Instruments | 2.048V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Price & Stock for PX02D0-020AI-OL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH7357
|
Newark | Press Trans High Acc 0-20Psia |Omega PX02D0-020AI-OL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,443.5800 | Buy Now |