Part Details for PX02S1-30KS5T by Omega Engineering
Overview of PX02S1-30KS5T by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX02S1-30KS5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH7726
|
Newark | Pressure Trans. 0-30000 Psis |Omega PX02S1-30KS5T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,153.9400 | Buy Now |
DISTI #
PX02S1-30KS5T
|
Avnet Americas | 0 TO 30,000 PSI, SEALED GAUGE, 0 TO 5 VDC, MIL-26482-I 10-6P - Bulk (Alt: PX02S1-30KS5T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$930.5409 / $1,061.3982 | Buy Now |
Part Details for PX02S1-30KS5T
PX02S1-30KS5T CAD Models
PX02S1-30KS5T Part Data Attributes
|
PX02S1-30KS5T
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX02S1-30KS5T
Omega Engineering
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Additional Feature | PORT HEIGHT = 21 MM | |
Body Height | 107 mm | |
Body Length or Diameter | 38.1 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -46 °C | |
Output Range | 0-5.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 HP | |
Pressure Range-Max | 30000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | SEALED GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 24 V | |
Termination Type | CONNECTOR |