Part Details for PX0410/02S/4045 by Bulgin
Overview of PX0410/02S/4045 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0410/02S/4045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1518
|
Newark | Flex Cable Connector |Bulgin Limited PX0410/02S/4045 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5100 | Buy Now |
DISTI #
708-2594-ND
|
DigiKey | CONN PLG HSG FMALE 2POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
98 In Stock |
|
$8.2747 / $13.6900 | Buy Now |
DISTI #
167-PX0410/02S/4045
|
Mouser Electronics | Standard Circular Connector 2 POLE FLEX SKT 4.0-4.5MM GREEN RoHS: Compliant | 76 |
|
$9.0200 / $13.6900 | Buy Now |
DISTI #
71032901
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/02S/4045 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 / $11.4200 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant | 0 |
|
$8.4500 / $12.3200 | Buy Now |
DISTI #
PX0410/02S/4045
|
TME | Connector: circular, plug, female, PIN: 2, w/o contacts, for cable Min Qty: 1 | 0 |
|
$7.5200 / $11.7600 | RFQ |
DISTI #
PX0410/02S/4045
|
Avnet Abacus | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port (Alt: PX0410/02S/4045) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0410/02S/4045
PX0410/02S/4045 CAD Models
PX0410/02S/4045 Part Data Attributes
|
PX0410/02S/4045
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/02S/4045
Bulgin
8A, 250VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 8A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |