There are no models available for this part yet.
Overview of PX0410/08P/5055 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5055-EVALZ | Analog Devices | Evaluation Board | |
ADP5055ACCZ-R7 | Analog Devices | Triple High-Current Buck Reg | |
ISLA112P50/55210EV1Z | Renesas Electronics Corporation | Ultra-Low Power Broadband 8- to 14-Bit Data Acquisition Kit |
Price & Stock for PX0410/08P/5055 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M2764
|
Newark | Flex 8 Pole Plug |Bulgin Limited PX0410/08P/5055 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5500 | Buy Now | |
DISTI #
PX0410/08P/5055-ND
|
DigiKey | CONN PLUG HSG MALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
76 In Stock |
|
$8.3016 / $13.7300 | Buy Now | |
DISTI #
177-PX0410/08P/5055
|
Mouser Electronics | Standard Circular Connector 8 POLE FLEX PLUG 5.0-5.5MM YELLOW RoHS: Compliant | 25 |
|
$8.3000 / $14.0200 | Buy Now | |
DISTI #
71032947
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/08P/5055 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4100 / $14.0100 | RFQ | |
Onlinecomponents.com | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$8.2200 / $10.8800 | Buy Now | ||
DISTI #
PX0410/08P/5055
|
TME | Connector: circular, plug, male, PIN: 8, w/o contacts, for cable Min Qty: 50 | 0 |
|
$14.1300 | RFQ | |
DISTI #
PX0410/08P/5055
|
Avnet Abacus | Conn Circular Flex Cable Housing PIN 8 POS Polyamide (Alt: PX0410/08P/5055) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500024692
|
Chip1Stop | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 60 |
|
$11.1000 / $13.3000 | Buy Now |
CAD Models for PX0410/08P/5055 by Bulgin
Part Data Attributes for PX0410/08P/5055 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARD: VDE
|
Body Depth
|
1.811 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
Mains Connector Rating
|
5A, 125VAC/DC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|