Part Details for PX0410/12P/3035 by Bulgin
Overview of PX0410/12P/3035 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3035EDDB#TRPBF | Analog Devices | 300mA VLDO Lin Reg w/ Ch Pump | |
LTC3035EDDB#TRMPBF | Analog Devices | 300mA VLDO Lin Reg w/ Ch Pump | |
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. |
Price & Stock for PX0410/12P/3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M2785
|
Newark | Flex 12 Pole Plug |Bulgin Limited PX0410/12P/3035 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5500 | Buy Now |
DISTI #
PX0410/12P/3035-ND
|
DigiKey | CONN PLG HSG MALE 12POS INLINE Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6111 | Buy Now |
DISTI #
177-PX0410/12P/3035
|
Mouser Electronics | Standard Circular Connector 12 POLE FLEX PLUG 3.0-3.5MM LIGHT GREY RoHS: Compliant | 0 |
|
$9.4000 / $9.9200 | Order Now |
DISTI #
71032968
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/12P/3035 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0200 / $11.4600 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$8.4800 / $12.3600 | Buy Now |
DISTI #
PX0410/12P/3035
|
Avnet Abacus | Conn Circular Flex Cable Housing Socket 8 POS Polyamide (Alt: PX0410/12P/3035) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0410/12P/3035
PX0410/12P/3035 CAD Models
PX0410/12P/3035 Part Data Attributes
|
PX0410/12P/3035
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/12P/3035
Bulgin
1A, 50VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |