-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A, 250VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55604-302ALF | Amphenol Communications Solutions | DX VCC DR 100 DP SMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6744
|
Newark | Circular Conn, 2P, Rcpt, Crimp/Solder, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0410/02S/5560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2163 |
|
$9.1900 / $14.8800 | Buy Now |
DISTI #
92C2434
|
Newark | Circular Connector, Receptacle, 2 Position, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Coupling Style:Threaded, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0410/02S/5560 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $10.1400 | Buy Now |
DISTI #
708-1037-ND
|
DigiKey | CONN PLG HSG FMALE 2POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
337 In Stock |
|
$7.7988 / $16.2700 | Buy Now |
DISTI #
167-PX0410/02S
|
Mouser Electronics | Standard Circular Connector 2 POLE FLEX SKT RoHS: Compliant | 207 |
|
$7.7900 / $12.8100 | Buy Now |
DISTI #
70098877
|
RS | Connector Socket 2 46 mm (Max.) 8 A 250 VAC/VDC 5 Milliohms (Max.) | Bulgin PX0410/02S/5560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 120 |
|
$9.9600 / $12.9400 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant |
247 In Stock |
|
$7.6000 / $10.9100 | Buy Now |
DISTI #
65009436
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 245 |
|
$11.2840 / $14.1830 | Buy Now |
DISTI #
77929492
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2319 | Americas - 100 |
|
$12.0611 | Buy Now |
DISTI #
77310871
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 47 |
|
$7.4493 / $10.1343 | Buy Now |
DISTI #
29032169
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1826 | Americas - 46 |
|
$7.6130 / $12.6680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0410/02S/5560
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/02S/5560
Bulgin
8A, 250VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 8A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |