Part Details for PX0410/03S/4550 by Bulgin
Overview of PX0410/03S/4550 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0410/03S/4550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3821
|
Newark | Circular Conn, Plug, 3Pos, Crimp/Solder Rohs Compliant: Yes |Bulgin Limited PX0410/03S/4550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$7.4100 / $11.3300 | Buy Now |
DISTI #
13J1520
|
Newark | 400 Series Bucc Conn |Bulgin Limited PX0410/03S/4550 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 | Buy Now |
DISTI #
708-2599-ND
|
DigiKey | CONN PLG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
75 In Stock |
|
$8.3016 / $13.7300 | Buy Now |
DISTI #
167-PX0410/03S/4550
|
Mouser Electronics | Standard Circular Connector 3 POLE FLEX SKT 4.5-5.0MM RED RoHS: Compliant | 45 |
|
$9.0500 / $12.1400 | Buy Now |
DISTI #
71032914
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/03S/4550 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1600 / $13.6000 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$8.2200 / $10.8800 | Buy Now |
DISTI #
PX0410/03S/4550
|
TME | Connector: circular, plug, female, PIN: 3, w/o contacts, for cable Min Qty: 1 | 9 |
|
$11.1700 / $13.9600 | Buy Now |
DISTI #
PX0410/03S/4550
|
Avnet Abacus | Conn Circular Flex Cable Housing PIN 3 POS Polyamide (Alt: PX0410/03S/4550) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0410/03S/4550
PX0410/03S/4550 CAD Models
PX0410/03S/4550 Part Data Attributes
|
PX0410/03S/4550
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/03S/4550
Bulgin
8A, 250VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 8A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |