Part Details for PX0410/06S/6065 by Bulgin
Overview of PX0410/06S/6065 by Bulgin
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0410/06S/6065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M2760
|
Newark | Circular Conn, 6P, Plug, Crimp/Solder, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0410/06S/6065 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$8.0400 / $12.0600 | Buy Now |
DISTI #
708-2606-ND
|
DigiKey | CONN PLG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
36 In Stock |
|
$8.3016 / $13.7300 | Buy Now |
DISTI #
167-PX0410/06S/6065
|
Mouser Electronics | Standard Circular Connector 6 POLE FLEX SKT 6.0-6.5MM WHITE RoHS: Compliant | 117 |
|
$7.5300 / $9.2900 | Buy Now |
DISTI #
V99:2348_20351694
|
Arrow Electronics | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1831 | Americas - 31 |
|
$0.3256 / $1.2875 | Buy Now |
DISTI #
71032942
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/06S/6065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 93 |
|
$5.0300 | Buy Now |
|
Onlinecomponents.com | Flex Cable Connector PX0410 Series 6 Contact Socket 6.0mm-6.5mm Cable RoHS: Compliant |
600 In Stock |
|
$7.9100 / $10.2100 | Buy Now |
DISTI #
70370878
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2102 | Americas - 300 |
|
$9.8212 / $13.1572 | Buy Now |
DISTI #
32726172
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 300 |
|
$8.4400 / $10.4000 | Buy Now |
DISTI #
77358135
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 42 |
|
$10.0448 / $11.5725 | Buy Now |
DISTI #
29722947
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1831 | Americas - 31 |
|
$1.2875 | Buy Now |
Part Details for PX0410/06S/6065
PX0410/06S/6065 CAD Models
PX0410/06S/6065 Part Data Attributes:
|
PX0410/06S/6065
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/06S/6065
Bulgin
5A, 125VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |