Part Details for PX0410/08S/6065 by Bulgin
Overview of PX0410/08S/6065 by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0410/08S/6065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2442
|
Newark | Circular Connector, Receptacle, 8 Position, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Coupling Style:Threaded, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0410/08S/6065 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$8.2200 / $10.2700 | Buy Now |
DISTI #
03H2874
|
Newark | Circular Connector Housing, Buccaneer 400 Series, Receptacle, 8, Socket, Cable Mount Rohs Compliant: Yes |Bulgin Limited PX0410/08S/6065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$7.8700 / $13.8600 | Buy Now |
DISTI #
708-1041-ND
|
DigiKey | CONN PLG HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2747 / $13.6900 | Buy Now |
DISTI #
167-PX0410/08S
|
Mouser Electronics | Standard Circular Connector 8 POLE FLEX SKT RoHS: Compliant | 105 |
|
$8.2700 / $12.1100 | Buy Now |
DISTI #
70098881
|
RS | Connector Cable Socket 8 46 mm (Max.) 5 A 125 V AC/DC 5 Milliohms (Max.) | Bulgin PX0410/08S/6065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 223 |
|
$8.9400 / $12.4200 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® RoHS: Compliant |
614 In Stock |
|
$8.0700 / $10.8500 | Buy Now |
DISTI #
66366544
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 610 |
|
$10.3456 / $13.9820 | Buy Now |
DISTI #
77348348
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 404 |
|
$8.7571 / $13.1908 | Buy Now |
DISTI #
26049454
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Americas - 60 |
|
$7.5666 | Buy Now |
DISTI #
PX0410/08S/6065
|
TME | Connector: circular, plug, female, PIN: 8, w/o contacts, for cable Min Qty: 1 | 404 |
|
$6.9100 / $10.8500 | Buy Now |
Part Details for PX0410/08S/6065
PX0410/08S/6065 CAD Models
PX0410/08S/6065 Part Data Attributes:
|
PX0410/08S/6065
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/08S/6065
Bulgin
5A, 125VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |