Part Details for PX0410/12P/6570 by Bulgin
Overview of PX0410/12P/6570 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for PX0410/12P/6570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2779
|
Newark | Circular Conn, Plug, 12Pos, Crimp/Solder Rohs Compliant: Yes |Bulgin Limited PX0410/12P/6570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$7.2800 / $11.1300 | Buy Now |
DISTI #
56J9799
|
Newark | Flex 12 Pole Plug |Bulgin Limited PX0410/12P/6570 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 | Buy Now |
DISTI #
708-2608-ND
|
DigiKey | CONN PLG HSG MALE 12POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
88 In Stock |
|
$7.8220 / $16.3200 | Buy Now |
DISTI #
177-PX0410/12P/6570
|
Mouser Electronics | Standard Circular Connector 12 POLE FLEX PLUG 6.5-7.0MM BLACK RoHS: Compliant | 16 |
|
$7.8200 / $14.8900 | Buy Now |
DISTI #
71032974
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/12P/6570 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0200 / $11.4600 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$8.2200 / $10.8800 | Buy Now |
DISTI #
PX041012P6570-0
|
TME | PX0410/12P/6570 Min Qty: 4 | 268 |
|
$6.2087 / $11.0186 | Buy Now |
DISTI #
PX0410/12P/6570
|
Avnet Abacus | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port (Alt: PX0410/12P/6570) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500018053
|
Chip1Stop | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port BuccaneerR Bulk RoHS: Compliant | 268 |
|
$6.9800 / $11.1000 | Buy Now |
Part Details for PX0410/12P/6570
PX0410/12P/6570 CAD Models
PX0410/12P/6570 Part Data Attributes
|
PX0410/12P/6570
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/12P/6570
Bulgin
1A, 50VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |