-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A, 125VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6761
|
Newark | Circular Conn, 6P, Rcpt, Crimp/Solder, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0411/06S/4550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$7.0500 / $13.3000 | Buy Now |
DISTI #
92C2454
|
Newark | Circular Connector, Receptacle, 6 Position, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Coupling Style:Threaded, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0411/06S/4550 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0900 / $10.9200 | Buy Now |
DISTI #
708-1054-ND
|
DigiKey | CONN RCPT HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
19 In Stock |
|
$8.3016 / $13.7300 | Buy Now |
DISTI #
70098894
|
RS | Cable Connector In-Line 6 Socket 4.5 to 5.0 mm Flex In-Line Body 5 A 125 | Bulgin PX0411/06S/4550 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1600 / $13.6000 | RFQ |
DISTI #
BLGPX0411/06S/4550
|
Heilind Electronics | 400 SERIES BUCCANEER IN-LINE FLEX CABLE CONNECTOR | Americas - 84 in Stock |
|
$9.9677 / $10.3000 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant | 0 |
|
$8.4800 / $12.3600 | Buy Now |
DISTI #
77310375
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® Min Qty: 10 Package Multiple: 1 | Americas - 485 |
|
$6.9857 / $9.2824 | Buy Now |
|
Quest Components | 3 |
|
$6.2600 / $9.3900 | Buy Now | |
DISTI #
PX0411/06S/4550
|
TME | Connector: circular, plug, female, PIN: 6, w/o contacts, for cable Min Qty: 15 | 0 |
|
$7.4000 / $8.4600 | RFQ |
DISTI #
BLGPX0411/06S/4550
|
Interstate Connecting Components | 400 SERIES BUCCANEER IN-LINE FLEX CABLE CONNECTOR | 28 |
|
$9.9677 / $10.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0411/06S/4550
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0411/06S/4550
Bulgin
5A, 125VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |