Part Details for PX0411/10S/6065 by Bulgin
Overview of PX0411/10S/6065 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0411/10S/6065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6765
|
Newark | Circular Connector, Buccaneer 400 Series, Receptacle, 10, Socket, Cable Mount Rohs Compliant: Yes |Bulgin Limited PX0411/10S/6065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$12.5600 / $17.5200 | Buy Now |
DISTI #
92C2458
|
Newark | Circular Connector, Receptacle, 10 Position, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:10Contacts, Coupling Style:Threaded, Contact Material:-, Contact Plating:-Rohs Compliant: Yes |Bulgin Limited PX0411/10S/6065 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 | Buy Now |
DISTI #
708-1056-ND
|
DigiKey | CONN RCPT HSG FMALE 10PS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$8.3016 / $13.7300 | Buy Now |
DISTI #
167-PX0411/10S
|
Mouser Electronics | Standard Circular Connector 10 POLE IN-LINE SKT RoHS: Compliant | 84 |
|
$9.0500 / $13.7300 | Buy Now |
DISTI #
70098896
|
RS | Cable Connector, In-Line, 10, Socket, 6.0 to 6.5 mm, Flex In-Line Body, 1 A, 50 | Bulgin PX0411/10S/6065 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0200 / $11.4600 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer® RoHS: Compliant |
120 Partner Stock |
|
$8.0700 / $10.4100 | Buy Now |
|
Quest Components | 4 |
|
$4.6500 / $9.3000 | Buy Now | |
DISTI #
PX0411/10S/6065
|
TME | Connector: circular, plug, female, PIN: 10, w/o contacts, for cable Min Qty: 1 | 1 |
|
$7.5500 / $9.7100 | Buy Now |
DISTI #
3841108
|
element14 Asia-Pacific | SOCKET, IN-LINE, 10WAY RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$13.2164 / $16.3166 | Buy Now |
DISTI #
3841108
|
Farnell | SOCKET, IN-LINE, 10WAY RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 3 Days Container: Each | 61 |
|
$13.2952 / $17.5848 | Buy Now |
Part Details for PX0411/10S/6065
PX0411/10S/6065 CAD Models
PX0411/10S/6065 Part Data Attributes
|
PX0411/10S/6065
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0411/10S/6065
Bulgin
1A, 50VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |