-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 50VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6766
|
Newark | Industrial Circular, Plug, 12Pos, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0411/12P/6065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$9.4800 / $14.4000 | Buy Now |
DISTI #
92C2459
|
Newark | Circular Connector, Plug, 12 Position, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-, Gender:Plugrohs Compliant: Yes |Bulgin Limited PX0411/12P/6065 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $9.8100 | Buy Now |
DISTI #
708-1050-ND
|
DigiKey | CONN RCPT HSG MALE 12POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6 In Stock |
|
$8.3016 / $13.7300 | Buy Now |
DISTI #
177-PX0411/12P
|
Mouser Electronics | Standard Circular Connector 12 POLE IN-LINE PLUG RoHS: Compliant | 22 |
|
$8.9500 / $11.7600 | Buy Now |
DISTI #
70098890
|
RS | Cable Connector, In-Line, 12, Plug, 6.0 to 6.5 mm, Flex In-Line Body, 1 A, 50 | Bulgin PX0411/12P/6065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 23 |
|
$8.7300 / $12.1300 | Buy Now |
|
Onlinecomponents.com | Circular Connector - IP68 - Inline - Buccaneer 400 Series - Cable Mount Plug - 12 Contacts. RoHS: Compliant |
150 In Stock |
|
$7.9100 / $10.2100 | Buy Now |
DISTI #
77311111
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 344 |
|
$8.7463 / $8.9466 | Buy Now |
DISTI #
65009197
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 150 |
|
$10.5212 / $13.1572 | Buy Now |
DISTI #
PX0411/12P/6065
|
TME | Connector: circular, plug, male, PIN: 12, w/o contacts, for cable Min Qty: 1 | 0 |
|
$9.5600 / $12.2400 | RFQ |
|
Master Electronics | Circular Connector - IP68 - Inline - Buccaneer 400 Series - Cable Mount Plug - 12 Contacts. RoHS: Compliant |
150 In Stock |
|
$7.9100 / $10.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0411/12P/6065
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0411/12P/6065
Bulgin
1A, 50VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |