Part Details for PX0411/12P/6570 by Bulgin
Overview of PX0411/12P/6570 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0411/12P/6570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M2877
|
Newark | Inline Flex 12Pole Plug |Bulgin Limited PX0411/12P/6570 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5100 | Buy Now |
DISTI #
PX0411/12P/6570-ND
|
DigiKey | CONN RCPT HSG MALE 12POS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1988 | Buy Now |
DISTI #
177-PX0411/12P/6570
|
Mouser Electronics | Standard Circular Connector 12 POLE FLEX PLUG 6.5-7.0MM BLACK RoHS: Compliant | 11 |
|
$9.4000 / $13.6800 | Buy Now |
DISTI #
71033069
|
RS | 400 Series Buccaneer In-Line Flex Cable Connector | Bulgin PX0411/12P/6570 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 / $11.4200 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PX0411 Series 12 Contact Plug 6.5mm-7.0mm Cable RoHS: Compliant | 0 |
|
$8.1900 / $10.8400 | Buy Now |
DISTI #
PX0411/12P/6570
|
Avnet Abacus | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port (Alt: PX0411/12P/6570) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0411/12P/6570
PX0411/12P/6570 CAD Models
PX0411/12P/6570 Part Data Attributes:
|
PX0411/12P/6570
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0411/12P/6570
Bulgin
1A, 50VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |