Part Details for PX0411/12S/5560 by Bulgin
Overview of PX0411/12S/5560 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55604-302ALF | Amphenol Communications Solutions | DX VCC DR 100 DP SMT | |
51915-560LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 12S 1P Right Angle Receptacle. | |
EVAL-AD5560EBUZ | Analog Devices | Evaluation Board |
Price & Stock for PX0411/12S/5560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M2883
|
Newark | Inline Flex 12 Pole Skt |Bulgin Limited PX0411/12S/5560 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5100 | Buy Now |
DISTI #
PX0411/12S/5560-ND
|
DigiKey | CONN RCPT HSG FMALE 12PS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1988 | Buy Now |
DISTI #
167-PX0411/12S/5560
|
Mouser Electronics | Standard Circular Connector 12 POLE FLEX SKT 5.5-6.0MM BLUE RoHS: Compliant | 0 |
|
$9.8900 / $13.4200 | Order Now |
DISTI #
71033075
|
RS | 400 Series Buccaneer In-Line Flex Cable Connector | Bulgin PX0411/12S/5560 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 / $11.4200 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PX0411 Series 12 Contact Socket 5.5mm-6.0mm Cable RoHS: Compliant | 0 |
|
$8.1900 / $10.1200 | Buy Now |
DISTI #
PX0411/12S/5560
|
Avnet Abacus | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port (Alt: PX0411/12S/5560) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0411/12S/5560
PX0411/12S/5560 CAD Models
PX0411/12S/5560 Part Data Attributes
|
PX0411/12S/5560
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0411/12S/5560
Bulgin
1A, 50VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for PX0411/12S/5560
This table gives cross-reference parts and alternative options found for PX0411/12S/5560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0411/12S/5560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0411/12S5560 | Mains Power Connector, 1A, 50VAC/DC, Female, Crimp/Solder Terminal, Socket | Bulgin | PX0411/12S/5560 vs PX0411/12S5560 |