Part Details for PX0411/04S/5560 by Bulgin
Overview of PX0411/04S/5560 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55604-302ALF | Amphenol Communications Solutions | DX VCC DR 100 DP SMT | |
EVAL-AD5560EBUZ | Analog Devices | Evaluation Board | |
LT5560EDD#PBF | Analog Devices | 0.01MHz to 4GHz L Pwr Active M |
Price & Stock for PX0411/04S/5560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M2829
|
Newark | Inline Flex 4 Pole Skt |Bulgin Limited PX0411/04S/5560 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5100 | Buy Now |
DISTI #
PX0411/04S/5560-ND
|
DigiKey | CONN RCPT HSG FMALE 4POS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1988 | Buy Now |
DISTI #
167-PX0411/04S/5560
|
Mouser Electronics | Standard Circular Connector 4 POLE FLEX SKT 5.5-6.0MM BLUE RoHS: Compliant | 0 |
|
$10.1300 / $11.7200 | Order Now |
DISTI #
71033019
|
RS | 400 Series Buccaneer In-Line Flex Cable Connector | Bulgin PX0411/04S/5560 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 / $11.4200 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PX0411 Series 4 Contact Socket 5.5mm-6.0mm Cable RoHS: Compliant |
20 Partner Stock |
|
$8.1900 / $10.8400 | Buy Now |
DISTI #
71329769
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$13.3600 | Buy Now |
DISTI #
PX041104S5560-0
|
TME | PX0411/04S/5560 Min Qty: 6 | 20 |
|
$7.4510 / $7.4540 | Buy Now |
DISTI #
PX0411/04S/5560
|
Avnet Abacus | Conn Circular Housing Inline Receptacle SKT 4 POS Polyamide (Alt: PX0411/04S/5560) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500220719
|
Chip1Stop | Connector Circular RoHS: Compliant | 20 |
|
$7.5700 | Buy Now |
|
Master Electronics | Inline Cable Connector PX0411 Series 4 Contact Socket 5.5mm-6.0mm Cable RoHS: Compliant |
20 Partner Stock |
|
$8.1900 / $10.8400 | Buy Now |
Part Details for PX0411/04S/5560
PX0411/04S/5560 CAD Models
PX0411/04S/5560 Part Data Attributes
|
PX0411/04S/5560
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0411/04S/5560
Bulgin
5A, 125VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |