Part Details for PX0411/06P/6065 by Bulgin
Overview of PX0411/06P/6065 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0411/06P/6065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9829
|
Newark | Inline Flex 6 Pole Plug |Bulgin Limited PX0411/06P/6065 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$15.7900 / $25.1000 | Buy Now |
DISTI #
18M2836
|
Newark | Inline Flex 6 Pole Plug |Bulgin Limited PX0411/06P/6065 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5100 | Buy Now |
DISTI #
PX0411/06P/6065-ND
|
DigiKey | CONN RCPT HSG MALE 6POS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1988 | Buy Now |
DISTI #
177-PX0411/06P/6065
|
Mouser Electronics | Standard Circular Connector 6 POLE FLEX PLUG 6.0-6.5MM WHITE RoHS: Compliant | 0 |
|
$9.3800 / $10.7700 | Order Now |
DISTI #
71033027
|
RS | 400 Series Buccaneer In-Line Flex Cable Connector | Bulgin PX0411/06P/6065 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 / $11.4200 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant |
201 In Stock |
|
$7.8900 / $10.1700 | Buy Now |
DISTI #
58287062
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1327 | Americas - 200 |
|
$10.4848 / $13.1057 | Buy Now |
DISTI #
4373733
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.0830 / $17.0056 | Buy Now |
|
Master Electronics | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant |
201 In Stock |
|
$7.8900 / $10.1700 | Buy Now |
Part Details for PX0411/06P/6065
PX0411/06P/6065 CAD Models
PX0411/06P/6065 Part Data Attributes:
|
PX0411/06P/6065
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0411/06P/6065
Bulgin
5A, 125VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |