-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A, 125VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6763
|
Newark | Circular Connector Housing, Buccaneer 400 Series, Receptacle, 8, Socket, Cable Mount Rohs Compliant: Yes |Bulgin Limited PX0411/08S/6065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$11.7700 / $19.8000 | Buy Now |
DISTI #
92C2456
|
Newark | Circular Connector, Receptacle, 8 Position, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Coupling Style:Threaded, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0411/08S/6065 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $11.4400 | Buy Now |
DISTI #
95AJ9832
|
Newark | Px0411/08S/6065 |Bulgin Limited PX0411/08S/6065 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8700 / $19.5500 | Buy Now |
DISTI #
2266-PX0411/08S/6065-ND
|
DigiKey | CONN RCPT HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$11.0900 | Buy Now |
DISTI #
708-1055-ND
|
DigiKey | CONN RCPT HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3016 / $13.7300 | Buy Now |
DISTI #
167-PX0411/08S
|
Mouser Electronics | Standard Circular Connector 8 POLE IN-LINE SKT RoHS: Compliant | 136 |
|
$9.0500 / $14.0100 | Buy Now |
DISTI #
70098895
|
RS | Cable Connector In-Line 8 Socket 6.0 to 6.5 mm Flex In-Line Body 5 A 125 | Bulgin PX0411/08S/6065 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4000 / $14.0000 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® RoHS: Compliant |
67 In Stock |
|
$7.9100 / $10.2100 | Buy Now |
DISTI #
77310367
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 453 |
|
$6.9286 / $10.0916 | Buy Now |
DISTI #
55834031
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1731 | Americas - 50 |
|
$10.9988 / $13.1572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0411/08S/6065
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0411/08S/6065
Bulgin
5A, 125VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |