There are no models available for this part yet.
Overview of PX0411/10P/3035 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3035EDDB#TRPBF | Analog Devices | 300mA VLDO Lin Reg w/ Ch Pump | |
LTC3035EDDB#TRMPBF | Analog Devices | 300mA VLDO Lin Reg w/ Ch Pump | |
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p |
Price & Stock for PX0411/10P/3035 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M2858
|
Newark | In Line Flex 10 Pole |Bulgin Limited PX0411/10P/3035 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 | Buy Now | |
DISTI #
PX0411/10P/3035-ND
|
DigiKey | CONN RCPT HSG MALE 10POS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6898 | Buy Now | |
DISTI #
177-PX0411/10P/3035
|
Mouser Electronics | Standard Circular Connector 10 POLE FLEX PLUG 3.0-3.5MM LIGHT GREY RoHS: Compliant | 0 |
|
$9.9900 / $11.7000 | Order Now | |
DISTI #
71033049
|
RS | 400 Series Buccaneer In-Line Flex Cable Connector | Bulgin PX0411/10P/3035 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6300 / $10.9000 | RFQ | |
Onlinecomponents.com | Inline Cable Connector PX0411 Series 10 Contact Plug 3.0mm-3.5mm Cable RoHS: Compliant | 0 |
|
$7.8200 / $10.3500 | Buy Now |
CAD Models for PX0411/10P/3035 by Bulgin
Part Data Attributes for PX0411/10P/3035 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARD: VDE
|
Body Depth
|
1.811 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
Mains Connector Rating
|
1A, 50VAC/DC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Alternate Parts for PX0411/10P/3035
This table gives cross-reference parts and alternative options found for PX0411/10P/3035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0411/10P/3035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0411/10P3035 | Mains Power Connector, 1A, 50VAC/DC, Male, Crimp/Solder Terminal, Plug | Bulgin | PX0411/10P/3035 vs PX0411/10P3035 |