-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 5A, 125VAC/DC, Female, Crimp/Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2468
|
Newark | Circular Connector, Receptacle, 6 Position, Panel, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PX0412/06S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.1100 / $11.7300 | Buy Now |
DISTI #
95AJ9835
|
Newark | Panel Mounting Conn |Bulgin Limited PX0412/06S RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $7.4200 | Buy Now |
DISTI #
708-1068-ND
|
DigiKey | CONN RCPT HSG FMALE 6POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
551 In Stock |
|
$7.0658 / $11.6900 | Buy Now |
DISTI #
167-PX0412/06S
|
Mouser Electronics | Standard Circular Connector 6 POLE CHAS MT SKT RoHS: Compliant | 213 |
|
$7.0600 / $10.7300 | Buy Now |
DISTI #
70098908
|
RS | Connector Socket 6 22 to 26 AWG Crimp and Solder 5 A 125 VAC/VDC UL94V-0 | Bulgin PX0412/06S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 90 |
|
$8.3400 / $10.8400 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant |
1337 In Stock |
|
$6.8900 / $10.3400 | Buy Now |
DISTI #
65675529
|
Verical | Conn Circular SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 936 |
|
$6.9700 / $7.5300 | Buy Now |
DISTI #
77817125
|
Verical | Conn Circular SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1601 | Americas - 400 |
|
$9.1878 / $12.5333 | Buy Now |
DISTI #
77358546
|
Verical | Conn Circular SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 247 |
|
$7.8120 / $12.5720 | Buy Now |
DISTI #
24562341
|
Verical | Conn Circular SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$7.6657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0412/06S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0412/06S
Bulgin
Mains Power Connector, 5A, 125VAC/DC, Female, Crimp/Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 0.783 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |