-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 5A, 125VAC/DC, Female, Crimp/Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2466
|
Newark | Circular Connector, Receptacle, 4 Position, Panel, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PX0412/04S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.1100 / $11.7300 | Buy Now |
DISTI #
95AJ9834
|
Newark | Chassis Mtg 4 Pole Skt |Bulgin Limited PX0412/04S RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $7.4200 | Buy Now |
DISTI #
708-1067-ND
|
DigiKey | CONN RCPT HSG FMALE 4POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
190 In Stock |
|
$6.7481 / $14.1300 | Buy Now |
DISTI #
167-PX0412/04S
|
Mouser Electronics | Standard Circular Connector 4 POLE CHAS MT SKT RoHS: Compliant | 173 |
|
$6.7400 / $11.0600 | Buy Now |
DISTI #
70098907
|
RS | Connector Socket 4 22 to 26 AWG Crimp and Solder 5 A 125 VAC/VDC UL94V-0 | Bulgin PX0412/04S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 96 |
|
$8.6000 / $11.1700 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Buccaneer® RoHS: Compliant |
3202 In Stock |
|
$6.5800 / $11.2800 | Buy Now |
DISTI #
16974594
|
Verical | Conn Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 2456 |
|
$6.9800 / $7.7400 | Buy Now |
DISTI #
51567850
|
Verical | Conn Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1111 | Americas - 745 |
|
$8.6787 / $13.6727 | Buy Now |
DISTI #
77346738
|
Verical | Conn Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 187 |
|
$9.1840 / $11.1860 | Buy Now |
DISTI #
69776804
|
Verical | Conn Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2233 | Americas - 21 |
|
$5.7240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0412/04S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0412/04S
Bulgin
Mains Power Connector, 5A, 125VAC/DC, Female, Crimp/Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 0.783 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |