Part Details for PX0413/10S/PC by Bulgin
Overview of PX0413/10S/PC by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for PX0413/10S/PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K0668
|
Newark | Circular Connector, Receptacle, 10 Position, Panel, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:-, Coupling Style:-, Gender:Receptacle Rohs Compliant: Yes |Bulgin Limited PX0413/10S/PC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9500 / $31.2200 | Buy Now |
DISTI #
708-1084-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
125 In Stock |
|
$28.2275 / $38.1200 | Buy Now |
DISTI #
167-PX0413/10S/PC
|
Mouser Electronics | Standard Circular Connector PCB skt con-10 pole RoHS: Compliant | 49 |
|
$28.2200 / $31.9800 | Buy Now |
DISTI #
70099022
|
RS | Buccaneer Series, 10 Pole Through Hole Connector, Female Contacts | Bulgin PX0413/10S/PC RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3700 / $37.6700 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Solder ST Thru-Hole 10 Terminal 1 Port Buccaneer® RoHS: Compliant |
76 In Stock |
|
$25.2000 / $37.8700 | Buy Now |
DISTI #
65135726
|
Verical | Conn Circular SKT 10 POS Solder ST Thru-Hole 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 72 |
|
$32.3824 / $47.5157 | Buy Now |
DISTI #
PX0413/10S/PC
|
Avnet Abacus | Conn Circular SKT 10 POS Solder ST Panel Mount 10 Terminal 1 Port (Alt: PX0413/10S/PC) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PX0413/10S/PC
|
Avnet Abacus | Conn Circular SKT 10 POS Solder ST Panel Mount 10 Terminal 1 Port (Alt: PX0413/10S/PC) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500234846
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes | 25 |
|
$77.6000 | Buy Now |
|
Master Electronics | Conn Circular SKT 10 POS Solder ST Thru-Hole 10 Terminal 1 Port Buccaneer® RoHS: Compliant |
76 In Stock |
|
$25.2000 / $37.8700 | Buy Now |
Part Details for PX0413/10S/PC
PX0413/10S/PC CAD Models
PX0413/10S/PC Part Data Attributes
|
PX0413/10S/PC
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0413/10S/PC
Bulgin
Mains Power Connector, 1A, 50VAC/DC, Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 0.823 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |