-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 1A, 50VAC/DC, Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K0667
|
Newark | Circular Connector, Plug, 10Pos, Panel, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Bulgin Limited PX0413/10P/PC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8100 / $27.3700 | Buy Now |
DISTI #
95AJ9842
|
Newark | Pc Mtg Connector |Bulgin Limited PX0413/10P/PC Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0400 / $50.7500 | Buy Now |
DISTI #
708-1077-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
156 In Stock |
|
$24.2701 / $32.7700 | Buy Now |
DISTI #
177-PX0413/10P/PC
|
Mouser Electronics | Standard Circular Connector PCB pin con- 10 pole RoHS: Compliant | 79 |
|
$24.2700 / $30.7200 | Buy Now |
DISTI #
70099020
|
RS | Buccaneer Series, 10 Pole Through Hole Connector, Male Contacts | Bulgin PX0413/10P/PC RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1000 / $35.8500 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 10 POS Solder ST Thru-Hole 10 Terminal 1 Port Buccaneer® RoHS: Compliant |
50 In Stock |
|
$23.5600 / $32.5600 | Buy Now |
DISTI #
77312800
|
Verical | Conn Circular PIN 10 POS Solder ST Thru-Hole 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 69 |
|
$15.8919 / $21.0000 | Buy Now |
DISTI #
73155884
|
Verical | Conn Circular PIN 10 POS Solder ST Thru-Hole 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 48 |
|
$34.6794 / $40.8532 | Buy Now |
DISTI #
PX0413/10P/PC
|
TME | Connector: circular, socket, male, PIN: 10, Buccaneer 400, IP68 Min Qty: 1 | 0 |
|
$18.0000 / $23.1800 | RFQ |
DISTI #
PX0413/10P/PC
|
Avnet Abacus | Conn Circular PIN 10 POS Solder ST Panel Mount 10 Terminal 1 Port (Alt: PX0413/10P/PC) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0413/10P/PC
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0413/10P/PC
Bulgin
Mains Power Connector, 1A, 50VAC/DC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 0.823 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |