-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 1A, 50VAC/DC, Female, Crimp/Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2490
|
Newark | Industrial Circular, Rcpt, 12Pos, Panel, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0413/12S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$9.9700 / $18.7900 | Buy Now |
DISTI #
PX0413/12S-ND
|
DigiKey | CONN RCPT HSG FMALE 12POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
44 In Stock |
|
$8.1941 / $13.5500 | Buy Now |
DISTI #
167-PX0413/12S
|
Mouser Electronics | Standard Circular Connector 12 POLE CHAS R/MT SKT RoHS: Compliant | 33 |
|
$8.9300 / $12.1900 | Buy Now |
DISTI #
V99:2348_20352007
|
Arrow Electronics | Conn Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Buccaneer® Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1847 | Americas - 3 |
|
$0.3949 / $1.5614 | Buy Now |
DISTI #
70099100
|
RS | 400 Series Buccaneer Sealed Rear Panel Mount Connector Plug 12 Socket 1 Amps | Bulgin PX0413/12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 10 |
|
$8.0500 / $13.4200 | Buy Now |
DISTI #
BLGPX0413/12S
|
Heilind Electronics | 400 SERIES BUCCANEER REAR PANEL MOUNT CONNECTOR | Americas - 18 in Stock |
|
$9.8387 / $10.3390 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Buccaneer® RoHS: Compliant |
77 In Stock |
|
$10.0700 / $19.4500 | Buy Now |
DISTI #
77312752
|
Verical | Conn Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Buccaneer® Bulk Min Qty: 10 Package Multiple: 1 | Americas - 83 |
|
$9.1420 | Buy Now |
DISTI #
16974608
|
Verical | Conn Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Buccaneer® Bulk Min Qty: 8 Package Multiple: 1 | Americas - 38 |
|
$8.7300 | Buy Now |
DISTI #
51567913
|
Verical | Conn Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Buccaneer® Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1826 | Americas - 35 |
|
$25.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0413/12S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0413/12S
Bulgin
Mains Power Connector, 1A, 50VAC/DC, Female, Crimp/Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 0.823 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |