-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Female, Cable Mount, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8577
|
Newark | Audio/Video Cable Assembly, Smb Plug, 50Ohm, Free/Stripped End, 16.4 Ft, 5 M, Black Rohs Compliant: Yes |Bulgin Limited PX0416/5M00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$32.6200 / $47.1400 | Buy Now |
DISTI #
35K3586
|
Newark | Pre-Wired Smb Connector, Plug, 5M, Connector Type A:Smb Plug, 50Ohm, Connector Type B:Free End, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:Black, Product Range:-, Circular Contact Gender:Socket Rohs Compliant: Yes |Bulgin Limited PX0416/5M00 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1400 / $52.4300 | Buy Now |
DISTI #
708-1916-ND
|
DigiKey | CBL ASSY SMB PLUG 16.4' Min Qty: 1 Lead time: 24 Weeks Container: Box |
47 In Stock |
|
$37.6258 / $48.0900 | Buy Now |
DISTI #
157-PX0416/5M00
|
Mouser Electronics | RF Connectors / Coaxial Connectors PRE-WIRED FLEX CONN WITH SMB PLUG 5M RoHS: Compliant | 0 |
|
$38.7500 / $45.0100 | Order Now |
DISTI #
70098964
|
RS | Circular Cable Connector, 5 m, -20 to 80 deg.C, UL Listed | Bulgin PX0416/5M00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3700 / $51.9500 | RFQ |
|
Onlinecomponents.com | Cable Assembly Coaxial 5m SMB PL RoHS: Compliant |
2 In Stock |
|
$35.8700 / $46.2600 | Buy Now |
DISTI #
PX0416/5M00
|
Avnet Abacus | CONN SMB PLUG - RG-174 5M (Alt: PX0416/5M00) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Coaxial 5m SMB PL RoHS: Compliant |
2 In Stock |
|
$35.8700 / $46.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0416/5M00
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0416/5M00
Bulgin
RF SMB Connector, Female, Cable Mount, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | APPLICABLE CABLE: RG 174 | |
Body/Shell Style | PLUG | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | PX0414 | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |