-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Female, Cable Mount, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G831M0060F411HR | Amphenol Communications Solutions | 0.50mm Board-to-Board - G831M Series Connector, 60 Positions, 0.5mm Pitch, Dual Row, Vertical Plug SMT, 30u\\ Gold, 3.25mm Height. | |
G831M0060F211HR | Amphenol Communications Solutions | 0.50mm Board-to-Board - G831M Series Connector, 60 Positions, 0.5mm Pitch, Dual Row, Vertical Plug SMT, 10u\\ Gold, 3.25mm Height. | |
G831M0060F111HR | Amphenol Communications Solutions | 0.50mm Board-to-Board - G831M Series Connector, 60 Positions, 0.5mm Pitch, Dual Row, Vertical Plug SMT, Gold Flash, 3.25mm Height. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M7184
|
Newark | Cable, Smb Plug-Free End, 1M, Connector Type A:Smb Plug, 50Ohm, Connector Type B:Free End, Cable Length - Imperial:3.28Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:400 Series Rohs Compliant: Yes |Bulgin Limited PX0416/1M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7000 / $38.8900 | Buy Now |
DISTI #
35K3584
|
Newark | Pre-Wired Smb Connector, Plug, 1M, Connector Type A:Smb Plug, 50Ohm, Connector Type B:Free End, Cable Length - Imperial:3.28Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:-, Circular Contact Gender:Socket Rohs Compliant: Yes |Bulgin Limited PX0416/1M00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7900 | Buy Now |
DISTI #
95AJ9847
|
Newark | Smb Flex Connector |Bulgin Limited PX0416/1M00 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0900 / $56.2800 | Buy Now |
DISTI #
708-1269-ND
|
DigiKey | CBL ASSY SMB PLUG 3.3' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2 In Stock |
|
$28.6011 / $38.6200 | Buy Now |
DISTI #
157-PX0416/1M00
|
Mouser Electronics | RF Cable Assemblies PRE-WIRED FLEX CONN WITH SMB PLUG 1M RoHS: Compliant | 0 |
|
$28.6000 / $38.6200 | Order Now |
DISTI #
70098962
|
RS | Connector, SMB Plug, Blunt Cut End, RG-174 Cbl,1m, Teflon Ins,-20 to +80C Temp Rtg | Bulgin PX0416/1M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 16 |
|
$36.6300 / $39.3900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Coaxial 1m SMB PL RoHS: Compliant |
212 In Stock |
|
$32.8400 / $64.3700 | Buy Now |
DISTI #
PX0416/1M00
|
TME | Cable, Buccaneer SMB male, 0÷4GHz, 1m, 50Ω, IP68 Min Qty: 1 | 0 |
|
$17.6400 / $27.8000 | RFQ |
DISTI #
PX0416/1M00
|
Avnet Abacus | Cable Assembly RG174 1m SMB PL (Alt: PX0416/1M00) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500015968
|
Chip1Stop | Cable Assembly Coaxial 1m SMB PL Bulk RoHS: Compliant pbFree: Yes | 9 |
|
$75.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0416/1M00
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0416/1M00
Bulgin
RF SMB Connector, Female, Cable Mount, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | APPLICABLE CABLE: RG 174 | |
Body/Shell Style | PLUG | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | PX0414 | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |