Part Details for PX0429 by Bulgin
Overview of PX0429 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PX0429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9512
|
Newark | Connector, Power Entry, Plug, 3A, 250V, Product Range:-, Gender:Plug, Voltage Rating:250Vac, Current Rating:3A, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Contact Termination:Solder Rohs Compliant: Yes |Bulgin Limited PX0429 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45333 |
|
$3.6000 / $6.8400 | Buy Now |
DISTI #
92C5248
|
Newark | Conn Circular Male Inlet |Bulgin Limited PX0429 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $5.6800 | Buy Now |
DISTI #
95AJ9850
|
Newark | Conn Circular Male Inlet |Bulgin Limited PX0429 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.5900 | Buy Now |
DISTI #
708-2618-ND
|
DigiKey | CONN RCPT MALE 3POS SOLDER TABS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
97 In Stock |
|
$3.7747 / $6.8100 | Buy Now |
DISTI #
171-PX0429
|
Mouser Electronics | AC Power Entry Modules PNL MT 3 COND PLUG RoHS: Compliant | 212 |
|
$3.6900 / $5.8800 | Buy Now |
DISTI #
70427471
|
RS | Miniature Power Connector Panel Mount, Solder Termination, 3A, 250 V ac | Bulgin PX0429 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 / $5.8400 | RFQ |
|
Onlinecomponents.com | Conn Circular M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
1100 Partner Stock |
|
$3.5200 / $5.1400 | Buy Now |
DISTI #
PX0429
|
TME | Connector: circular, socket, male, PIN: 3, for panel mounting, 3A Min Qty: 15 | 0 |
|
$4.3000 / $4.7800 | RFQ |
DISTI #
PX0429
|
Avnet Abacus | (Alt: PX0429) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
1100 Partner Stock |
|
$3.5200 / $5.1400 | Buy Now |
Part Details for PX0429
PX0429 CAD Models
PX0429 Part Data Attributes
|
PX0429
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0429
Bulgin
Mains Power Connector, 3A, 250VAC, Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | 94V-0 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PX0429
This table gives cross-reference parts and alternative options found for PX0429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZ0800/2M50WH03 | Mains Power Connector, 3A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0429 vs PZ0800/2M50WH03 |
PZ0800/3M00BK03 | Mains Power Connector, 3A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0429 vs PZ0800/3M00BK03 |
PZ0800/2M50BK03 | Mains Power Connector, 3A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0429 vs PZ0800/2M50BK03 |
PZ0800/3M00GY03 | Mains Power Connector, 3A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PX0429 vs PZ0800/3M00GY03 |