-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. | |
G802M006315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x3Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP | |
G802M008315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x4Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1004
|
Newark | Cable Assembly, Usb Ip68, Usb Mini B/Usb A, 2M, Black, Connector A:Mini Usb Type B Plug, Connector B:Usb Type A Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 2.0, Jacket Color:Black Rohs Compliant: Yes |Bulgin Limited PX0441/2M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 758 |
|
$13.9300 / $15.2000 | Buy Now |
DISTI #
22M1719
|
Newark | Mini Usb Buccaneer |Bulgin Limited PX0441/2M00 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0400 / $30.2300 | Buy Now |
DISTI #
95AJ9851
|
Newark | Mini Usb Buccaneer |Bulgin Limited PX0441/2M00 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6100 | Buy Now |
DISTI #
708-1229-ND
|
DigiKey | CBL USB2.0 A PLG-MIN B PL W/COUP Min Qty: 1 Lead time: 24 Weeks Container: Box |
5027 In Stock |
|
$18.6250 / $19.5700 | Buy Now |
DISTI #
172-PX0441/2M00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB MINI B 2M CBL RoHS: Compliant | 69 |
|
$18.5400 / $19.5700 | Buy Now |
DISTI #
70099049
|
RS | Double Ended Between-Series Cable, USB Type A Plug to USB Mini B Plug, 2 m | Bulgin PX0441/2M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7700 | RFQ |
|
Onlinecomponents.com | Cable Assembly Data 2m 5 POS Mini-USB to 5 POS Mini-USB PL-PL RoHS: Compliant |
152 In Stock |
|
$17.5400 / $21.7400 | Buy Now |
DISTI #
PX0441/2M00
|
TME | Cable, USB Buccaneer, USB A plug,USB B mini plug, 2m, IP68 Min Qty: 1 | 266 |
|
$15.4700 / $24.3200 | Buy Now |
|
Powell Electronics | MINI USB BUCCANEER Min Qty: 1 | 600 |
|
$19.8200 / $26.8200 | Buy Now |
DISTI #
PX0441/2M00
|
Avnet Abacus | CABLE IP68 MINI B TO A USB 2M (Alt: PX0441/2M00) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy