Part Details for PX0442/2M00 by Bulgin
Overview of PX0442/2M00 by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. | |
G802M006315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x3Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP | |
G802M008315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x4Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP |
Price & Stock for PX0442/2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M1722
|
Newark | Mini Usb Buccaneer |Bulgin Limited PX0442/2M00 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3600 | Buy Now |
DISTI #
708-1232-ND
|
DigiKey | CBL USB2.0 MIN A PLUG-MIN B PLUG Min Qty: 1 Lead time: 24 Weeks Container: Box |
8 In Stock |
|
$10.1600 / $12.1200 | Buy Now |
DISTI #
172-PX0442/2M00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB MINI B 2M CBL RoHS: Compliant | 3 |
|
$23.4900 / $29.0700 | Buy Now |
DISTI #
70099064
|
RS | CABLE ASSEMBLY, USB, MINI B TYPE TO MINI A TYPE SEALED IP68, 2M | Bulgin PX0442/2M00 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8800 / $26.9600 | RFQ |
|
Onlinecomponents.com | Cable Assembly Data 2m 5 POS Mini-USB to 5 POS Mini-USB PL-PL RoHS: Compliant |
52 In Stock |
|
$26.0800 / $49.2300 | Buy Now |
DISTI #
77765678
|
Verical | Cable Assembly 2m Mini USB 2.0 Type B to Mini USB 2.0 Type A 5 to 4 POS M-M Overmold-Overmold 24AWG/28AWG Buccaneer RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 72 |
|
$14.9324 / $19.0286 | Buy Now |
DISTI #
51561837
|
Verical | Cable Assembly 2m Mini USB 2.0 Type B to Mini USB 2.0 Type A 5 to 4 POS M-M Overmold-Overmold 24AWG/28AWG Buccaneer RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1751 | Americas - 46 |
|
$34.9960 / $63.9990 | Buy Now |
DISTI #
PX0442/2M00
|
TME | Cable, USB Buccaneer, USB A mini plug x2, 2m, IP68 Min Qty: 1 | 0 |
|
$17.4200 / $27.3800 | RFQ |
DISTI #
PX0442/2M00
|
Avnet Abacus | Cable Assembly USB 2m 24AWG/28AWG 4 POS Sealed Circular Mini USB Type B to 4 POS Mini USB Type A PL-PL (Alt: PX0442/2M00) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500033274
|
Chip1Stop | Cable Assembly Data 2m 5 POS Mini-USB to 5 POS Mini-USB PL-PL RoHS: Compliant pbFree: Yes | 72 |
|
$16.4000 / $21.1000 | Buy Now |
Part Details for PX0442/2M00
PX0442/2M00 CAD Models
PX0442/2M00 Part Data Attributes
|
PX0442/2M00
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0442/2M00
Bulgin
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | INTERCONNECTION DEVICE |