Part Details for PX0552/PC by Bulgin
Overview of PX0552/PC by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Automotive
Price & Stock for PX0552/PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PX0552/PC-ND
|
DigiKey | CONN RCPT FMALE 8POS TIN SOLDER Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
171-PX0552/PC
|
Mouser Electronics | AC Power Entry Modules FLEX MOUNT 8 POLE FEMALE RoHS: Compliant | 0 |
|
$4.5200 / $7.4200 | Order Now |
|
Onlinecomponents.com | Conn Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
400 Partner Stock |
|
$4.1000 / $4.9800 | Buy Now |
DISTI #
PX0552PC-BUL
|
TME | PX0552/PC Min Qty: 5 | 400 |
|
$6.0443 / $8.5914 | Buy Now |
DISTI #
PX0552/PC
|
Avnet Abacus | Sealing Cap for PX0441/PX0442/PX0444 Buccaneer 400 Series Mini USB Circular Connectors (Alt: PX0552/PC) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500221152
|
Chip1Stop | Connector Circular | 400 |
|
$6.1100 / $8.7200 | Buy Now |
|
Master Electronics | Conn Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
400 Partner Stock |
|
$4.1000 / $4.9800 | Buy Now |
Part Details for PX0552/PC
PX0552/PC CAD Models
PX0552/PC Part Data Attributes
|
PX0552/PC
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0552/PC
Bulgin
Mains Power Connector, 6A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: UL94HB | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for PX0552/PC
This table gives cross-reference parts and alternative options found for PX0552/PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0552/PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0957/S | Mains Power Connector, 6A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | Bulgin | PX0552/PC vs PX0957/S |