There are no models available for this part yet.
Overview of PX0552. by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PX0552. by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06WX9515
|
Newark | Socket, Panel, 8Way, 6A, Product Range:-, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:6A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (27-Jun-2018), Colour:Black, Connector Rohs Compliant: Yes |Bulgin Limited PX0552. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$8.2200 / $15.4000 | Buy Now |