Part Details for PX0580/TERM by Bulgin
Overview of PX0580/TERM by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1729CMS8-4.1#TRPBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CMS8-4.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CS8-8.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs |
Price & Stock for PX0580/TERM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5270
|
Newark | Iec Power Conn, C14 Inlet, 10A/250V, Iec Connector Type:Iec C14 Inlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Flange Mount, Product Range:- Rohs Compliant: Yes |Bulgin Limited PX0580/TERM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$3.4800 / $4.3500 | Buy Now |
DISTI #
708-2631-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SCRW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
212 In Stock |
|
$3.2625 / $7.4700 | Buy Now |
DISTI #
161-PX0580/TERM
|
Mouser Electronics | AC Power Entry Modules FLANGE MOUNT INLET SCREW TERMINAL RoHS: Compliant | 84 |
|
$3.2600 / $4.4500 | Buy Now |
DISTI #
70546269
|
RS | Panel Mount IEC Connector Plug, Screw Down Termination, Rated At 15A, 250 V ac | Bulgin PX0580/TERM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 99 |
|
$3.4600 / $4.4900 | Buy Now |
|
Onlinecomponents.com | Conn Power M 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
216 In Stock |
|
$3.2700 / $4.7800 | Buy Now |
DISTI #
77309331
|
Verical | Conn IEC 60320 C14 Inlet M 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 736 |
|
$3.0145 / $3.5000 | Buy Now |
DISTI #
83711429
|
Verical | Conn IEC 60320 C14 Inlet M 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1723 | Americas - 215 |
|
$4.4590 / $6.2140 | Buy Now |
DISTI #
77348877
|
Verical | Conn IEC 60320 C14 Inlet M 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 12 |
|
$6.1460 / $6.9160 | Buy Now |
DISTI #
PX0580/TERM
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 12 |
|
$4.9700 / $6.2100 | Buy Now |
DISTI #
PX0580/TERM
|
Avnet Abacus | Conn IEC C14 Power Inlet Plug 3 POS Quick Connect RA Flange Mount/Through Hole 3 Terminal 1 Port (Alt: PX0580/TERM) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0580/TERM
PX0580/TERM CAD Models
PX0580/TERM Part Data Attributes
|
PX0580/TERM
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0580/TERM
Bulgin
Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for PX0580/TERM
This table gives cross-reference parts and alternative options found for PX0580/TERM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0580/TERM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-ABDBR150C0.0012.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/TERM vs DF11-ABDBR150C0.0012.019 |
DF11-ABT6H150C0.0010.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/TERM vs DF11-ABT6H150C0.0010.019 |
DF11-ABTWF150C0.0014.029 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/TERM vs DF11-ABTWF150C0.0014.029 |
DF11-ABTWP150C0.0013.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/TERM vs DF11-ABTWP150C0.0013.019 |
DF11-ABTBH150C0.0013.029 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/TERM vs DF11-ABTBH150C0.0013.029 |
DF11-ABD6F150C0.0015.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/TERM vs DF11-ABD6F150C0.0015.019 |
DF11-ABDWL150C0.0011.029 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/TERM vs DF11-ABDWL150C0.0011.029 |
DF11-ABD6F150C0.0010.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/TERM vs DF11-ABD6F150C0.0010.019 |
DF11-ABTBM150C0.0013.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0580/TERM vs DF11-ABTBM150C0.0013.019 |
PX0580/28/GY | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0580/TERM vs PX0580/28/GY |