Part Details for PX0596/48 by Bulgin
Overview of PX0596/48 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for PX0596/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5281
|
Newark | Iec Connector |Bulgin Limited PX0596/48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
708-1346-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4238 | Buy Now |
DISTI #
161-PX0596/48
|
Mouser Electronics | AC Power Entry Modules C20 FLNG MOUNT INLET 4.8MM TAB RoHS: Compliant | 36 |
|
$4.2000 / $5.5200 | Buy Now |
DISTI #
71033107
|
RS | Power Entry Modules, AC, C20 FLNG MOUNT INLET 4.8MM TAB | Bulgin PX0596/48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $5.5800 | RFQ |
|
Onlinecomponents.com | Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$2.8400 / $4.3100 | Buy Now |
DISTI #
PX0596/48
|
Avnet Abacus | PWR ENT RCPT IEC320-C20 PANEL QC (Alt: PX0596/48) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500235216
|
Chip1Stop | Connector Power RoHS: Compliant pbFree: Yes | 28 |
|
$11.5000 | Buy Now |
Part Details for PX0596/48
PX0596/48 CAD Models
PX0596/48 Part Data Attributes
|
PX0596/48
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0596/48
Bulgin
Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C20; UL94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 16/20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |