-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J8324
|
Newark | Iec Power Connector, Plug, 16 A, Iec Connector Type:Iec C20 Inlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:-, Connector Type:Iec Rohs Compliant: Yes |Bulgin Limited PX0596/63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1290 |
|
$2.6900 / $2.9300 | Buy Now |
DISTI #
92C5282
|
Newark | C20 Flanged Inlet |Bulgin Limited PX0596/63 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $3.7800 | Buy Now |
DISTI #
34AK3582
|
Newark | C20 Flanged Inlet |Bulgin Limited PX0596/63 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $6.0000 | Buy Now |
DISTI #
708-1347-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
979 In Stock |
|
$2.9861 / $5.5300 | Buy Now |
DISTI #
161-PX0596/63
|
Mouser Electronics | AC Power Entry Modules SC MOUNT .25" FASTON RoHS: Compliant | 401 |
|
$2.9800 / $5.4100 | Buy Now |
DISTI #
70329576
|
RS | Power Inlet, IEC 320-1, C20 Flange Mount, 6.3mm Tab, Black, 20A, 250VAC (UL/CSA) | Bulgin PX0596/63 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1972 |
|
$4.0900 / $5.4600 | Buy Now |
|
Onlinecomponents.com | Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
719 In Stock |
|
$2.8800 / $5.4400 | Buy Now |
DISTI #
16974630
|
Verical | Conn IEC 60320 C20 Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 372 |
|
$2.9900 / $3.2200 | Buy Now |
DISTI #
77685023
|
Verical | Conn IEC 60320 C20 Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2201 | Americas - 345 |
|
$4.4460 / $7.0720 | Buy Now |
DISTI #
77354170
|
Verical | Conn IEC 60320 C20 Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 265 |
|
$3.8780 / $4.7880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0596/63
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0596/63
Bulgin
Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C20; UL94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 16/20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |