Part Details for PX0686/SE/WH by Bulgin
Overview of PX0686/SE/WH by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Automotive
Price & Stock for PX0686/SE/WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
167-PX0686/SE/WH
|
Mouser Electronics | AC Power Entry Modules Male IEC Conn Side Entry, White RoHS: Compliant | 156 |
|
$4.6300 / $8.1900 | Buy Now |
DISTI #
70427406
|
RS | C14 Right Angle Cable Mount IEC Conn Plug, Screw Down Term, Rated At 10A,250V ac | Bulgin PX0686/SE/WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4000 / $15.6400 | RFQ |
DISTI #
PX0686/SE/WH
|
TME | Connector: AC supply, plug, male, 10A, 250VAC, C14 (E), for cable Min Qty: 1 | 7 |
|
$5.6900 / $7.3200 | Buy Now |
Part Details for PX0686/SE/WH
PX0686/SE/WH CAD Models
PX0686/SE/WH Part Data Attributes
|
PX0686/SE/WH
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0686/SE/WH
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2, UL 94V-0, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for PX0686/SE/WH
This table gives cross-reference parts and alternative options found for PX0686/SE/WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0686/SE/WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZH18/A1013/02 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PX0686/SE/WH vs BZH18/A1013/02 |
BZH17/A1012/02 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0686/SE/WH vs BZH17/A1012/02 |
PF0011/15/PC/WH | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0686/SE/WH vs PF0011/15/PC/WH |
PF0011/15/48/GY | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0686/SE/WH vs PF0011/15/48/GY |
BZH18/B1030/04 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0686/SE/WH vs BZH18/B1030/04 |
PF0002/28/GY | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0686/SE/WH vs PF0002/28/GY |
PF0001/48/WH | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0686/SE/WH vs PF0001/48/WH |
BVA15/Z0000/01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PX0686/SE/WH vs BVA15/Z0000/01 |
PXT580/28 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PX0686/SE/WH vs PXT580/28 |
BZH10/B1022/04 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0686/SE/WH vs BZH10/B1022/04 |