Part Details for PX0707/P/12 by Bulgin
Overview of PX0707/P/12 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0707/P/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K3300
|
Newark | Circular Connector, Plug, 12Pos, Panel, Product Range:Buccaneer Standard Series, No. Of Contacts:12Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Contact Material:Copper, Circular Contact Gender:Pin Rohs Compliant: Yes |Bulgin Limited PX0707/P/12 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6500 / $39.9700 | Buy Now |
DISTI #
95AJ9880
|
Newark | Rear Panel Connector |Bulgin Limited PX0707/P/12 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4000 / $55.5100 | Buy Now |
DISTI #
708-1167-ND
|
DigiKey | CONN RCPT MALE 12POS GOLD SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
65 In Stock |
|
$25.4880 / $26.7800 | Buy Now |
DISTI #
177-PX0707/P/12
|
Mouser Electronics | Standard Circular Connector 12 POLE PCB PLUG RoHS: Compliant | 18 |
|
$25.4800 / $26.7800 | Buy Now |
DISTI #
70098981
|
RS | PCB Mount Connector, Sealed, IP69K, Standard Buccaneer Series | Bulgin PX0707/P/12 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4700 / $37.8200 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 12 POS Solder ST Thru-Hole 12 Terminal 1 Port Buccaneer® RoHS: Compliant |
50 In Stock |
|
$24.9800 / $53.3400 | Buy Now |
DISTI #
PX0707/P/12
|
Avnet Abacus | Conn Buccaneer PIN 12 POS Solder ST Panel Mount 12 Terminal 1 Port (Alt: PX0707/P/12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 12 POS Solder ST Thru-Hole 12 Terminal 1 Port Buccaneer® RoHS: Compliant |
50 In Stock |
|
$24.9800 / $53.3400 | Buy Now |
Part Details for PX0707/P/12
PX0707/P/12 CAD Models
PX0707/P/12 Part Data Attributes
|
PX0707/P/12
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0707/P/12
Bulgin
Mains Power Connector, 5A, 50VAC/DC, Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A, 50VAC/DC | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for PX0707/P/12
This table gives cross-reference parts and alternative options found for PX0707/P/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0707/P/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0798/P | Mains Power Connector, 5A, 50VAC/DC, Male, Crimp/Solder Terminal | Bulgin | PX0707/P/12 vs PX0798/P |