Part Details for PX0714/3/15/28 by Bulgin
Overview of PX0714/3/15/28 by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0714/3/15/28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K7233
|
Newark | Socket Outlet 3 Way, Product Range:-, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:10A, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Svhc:No Svhc (27-Jun-2018), Approval Bodies:Csa, Semko, Sev, Ul, Rohs Compliant: Yes |Bulgin Limited PX0714/3/15/28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$7.0000 / $11.9900 | Buy Now |
Part Details for PX0714/3/15/28
PX0714/3/15/28 CAD Models
PX0714/3/15/28 Part Data Attributes
|
PX0714/3/15/28
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0714/3/15/28
Bulgin
Mains Power Connector, 10A, 250VAC, Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |